
16-bit PIC microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 40MHz with a 3V to 3.6V supply voltage. Offers 53 programmable I/Os, 18 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), and UART (2 channels). Includes peripherals like PWM, WDT, DMA, and POR, with a temperature range of -40°C to 85°C. Surface mountable in a TQFP package.
Microchip PIC24HJ128GP206A-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC24H |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP206A-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
