
16-bit PIC RISC microcontroller featuring 128KB Flash memory and 8KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting I2C, SPI, UART, IrDA, and USART interfaces. Includes 9 timers/counters, 53 programmable I/Os, and peripherals such as PWM, WDT, and DMA. Packaged in a 64-pin QFN EP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Microchip PIC24HJ128GP206AT-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP206AT-I/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP206AT-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
