
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 16KB RAM. Operates at 40MHz with a 3.3V supply voltage, supporting a wide temperature range of -40°C to 85°C. Offers 85 programmable I/Os and interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), IrDA, and USART. Includes 8 ADC channels, 8 PWM channels, 9 timers/counters, and peripherals like DMA, POR, WDT, and Brown-out Detect. Packaged in a 100-pin TQFP, surface mountable tray.
Sign in to ask questions about the Microchip PIC24HJ128GP310A-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP310A-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 7.37MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 85 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP310A-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
