
The PIC24HJ128GP502-H/SO is a 16-bit microcontroller from Microchip, featuring a 128KB FLASH memory and operating at a maximum frequency of 40MHz. It is designed to run on a 3.3V supply voltage and is available in a 28-pin SOIC package. The device is suitable for use in automotive applications and is compliant with AEC-Q100 standards. It has 21 programmable I/O pins and 5 timers/counters, as well as a watchdog timer and DMA support. The microcontroller is also equipped with a brown-out detect/reset and power-on reset function. It can operate over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Microchip PIC24HJ128GP502-H/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP502-H/SO technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP502-H/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
