16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM, operating at up to 40MHz. This surface-mount SOIC package offers 21 programmable I/Os and supports multiple interfaces including I2C, SPI, UART, CAN, and LIN. Integrated peripherals include a watchdog timer, POR, PWM, and DMA, with 10 ADC channels and 4 PWM channels. Designed for a 3V to 3.6V supply, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24HJ128GP502-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP502-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, CAN, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24H |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP502-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
