Automotive-grade 16-bit microcontroller featuring 40 MHz clock speed and 131072 words of FLASH program memory. This integrated circuit offers 8192 bytes of RAM, 21 I/O lines, and supports PWM channels, ADC, and DMA channels. Operating within a -40°C to 125°C temperature range, it utilizes a 28-terminal PQCC package with a 6mm x 6mm footprint. Maximum supply voltage is 3.6V with a nominal of 3.3V and a maximum supply current of 76mA.
Microchip PIC24HJ128GP502T-E/MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 76 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24HJ128GP502T-E/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.