
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 40 MHz with a 16-bit data bus. This surface mount device offers 128KB of FLASH memory and 8KB of RAM, supporting I2C, SPI, UART, IrDA, and USART interfaces. Equipped with 35 programmable I/Os, 5 timers/counters, and integrated peripherals including PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Operates within a voltage range of 3V to 3.6V and a temperature range of -40°C to 85°C, packaged in a TQFP-44 for tape and reel distribution.
Sign in to ask questions about the Microchip PIC24HJ128GP504T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP504T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP504T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
