The PIC24HJ128GP506-E/PT is a 16-bit microcontroller from Microchip, featuring a PIC core architecture and a maximum frequency of 40MHz. It has a memory size of 128KB, consisting of FLASH memory, and provides 22 I/Os. The device operates within a temperature range of -40°C to 125°C and supports various interfaces, including I2C, SPI, CAN, UART, and USART. It also features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC24HJ128GP506-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 13 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.