
16-bit Flash Microcontroller, operating at up to 32MHz, featuring 128KB Flash memory and 8KB SRAM. This surface mount device offers 85 programmable I/O pins and supports I2C, SPI, CAN, UART, IrDA, and USART interfaces. Includes 8 PWM channels, 9 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, WDT, and DMA. Packaged in a 100-pin TQFP with a 0.65mm lead pitch, it operates from 3V to 3.6V and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24HJ128GP510-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP510-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 32MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Lead Pitch | 0.65mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Series | PIC® 24H |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP510-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
