16-bit Flash Microcontroller, operating at 40MHz, features a PIC core architecture with a 16-bit data bus. This surface-mount device, housed in an 18-pin SOIC package, offers 13 programmable I/Os and supports I2C, SPI, and UART/USART interfaces. It includes 12KB of FLASH memory, 1KB of RAM, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operating voltage ranges from 3V to 3.9V, with an operating temperature range of -40°C to 85°C.
Microchip PIC24HJ12GP201T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| RoHS | Compliant |
No datasheet is available for this part.
