
16-bit Flash Microcontroller, operating at up to 40 MHz, featuring a PIC core architecture. This surface-mount SOIC-28 package offers 21 programmable I/Os, 10 ADC channels, and 2 PWM channels. Integrated interfaces include I2C, SPI, and UART/USART. Memory configuration includes 12KB of FLASH and 1KB of RAM, with an operating supply voltage range of 3V to 3.9V.
Microchip PIC24HJ12GP202-I/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART |
| Length | 17.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24H |
| Supply Current | 32mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ12GP202-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
