
16-bit microcontroller featuring a PIC core architecture, operating at up to 80MHz with 12KB FLASH memory and 1KB RAM. This through-hole component offers 21 programmable I/Os, supporting I2C, SPI, and UART interfaces. It includes 10 ADC channels, 2 PWM channels, and 3 timers/counters, with peripherals like Brown-out Detect/Reset, POR, and WDT. Supplied in a 28-pin PDIP package, it operates from 3V to 3.9V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24HJ12GP202-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ12GP202-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ12GP202-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
