16-bit Flash microcontroller featuring a PIC core architecture operating at up to 40MHz. This surface-mount device, housed in a 28-pin SSOP package, offers 21 programmable I/Os and supports I2C, SPI, and UART/USART interfaces. On-chip memory includes 12KB of FLASH and 1KB of RAM, with integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operating voltage ranges from 3V to 3.9V, with a typical 3.3V supply, and it functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24HJ12GP202T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ12GP202T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ12GP202T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
