
16-bit Flash microcontroller featuring a 40MHz core, 16KB Flash memory, and 2KB RAM. This surface-mount device offers 35 programmable I/Os and supports I2C, SPI, UART, IrDA, and USART interfaces. Operating from 3V to 3.9V, it includes internal oscillator, 3 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24HJ16GP304-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ16GP304-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24H |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ16GP304-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
