
16-bit PIC RISC microcontroller featuring 256KB Flash memory and 16KB RAM. Operates at up to 40MHz with a 3.3V supply voltage (3V to 3.6V range). Offers extensive interfaces including I2C, SPI, UART, IrDA, USART, and LIN. Includes 9 timers/counters, 53 programmable I/Os, and peripherals like POR, PWM, and DMA. Packaged in a 64-pin TQFP for surface mounting, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24HJ256GP206A-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ256GP206A-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | PIC24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ256GP206A-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
