16-bit microcontroller featuring a PIC CPU core, operating at a maximum clock frequency of 40MHz. This CMOS device offers 262144 words of FLASH program memory and 16384 bytes of RAM. It includes 53 I/O lines, PWM channels, ADC, and DMA channels. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and requires a supply voltage between 3V and 3.6V. The component is housed in a 64-terminal PQFP package.
Microchip PIC24HJ256GP206AT-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.