
16-bit microcontroller featuring a PIC RISC core, operating at up to 40MHz. This surface-mount device offers 256KB of FLASH memory and 16KB of RAM, with 85 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, and USART interfaces, alongside Brown-out Detect/Reset, POR, PWM, and WDT. Designed for automotive applications, it operates from a 3V to 3.6V supply and functions within a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC24HJ256GP210A-E/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ256GP210A-E/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ256GP210A-E/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
