
16-bit PIC RISC microcontroller featuring 256KB Flash memory and 16KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting a range from 3V to 3.6V. Offers 85 programmable I/Os and includes interfaces such as I2C, SPI, CAN, UART, IrDA, and USART. Equipped with 9 timers/counters and peripherals including Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for automotive applications with an operating temperature range of -40°C to 125°C, housed in a 100-pin TQFP surface-mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
