
The PIC24HJ64GP206A is a 16-bit microcontroller from Microchip, featuring a 40MHz core and 64KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 3.6V. The device has 53 programmable I/O pins and 9 timers/counters, and is available in a QFN EP package for surface mount applications.
Sign in to ask questions about the Microchip PIC24HJ64GP206A-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ64GP206A-I/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ64GP206A-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.