16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 64KB of FLASH memory and 8KB of RAM, with 53 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, PWM, WDT, and DMA. Designed for a 3V to 3.6V operating supply voltage, it functions within a -40°C to +85°C temperature range and is supplied in a 64-QFN VQFN package on tape and reel.
Sign in to ask questions about the Microchip PIC24HJ64GP206AT-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ64GP206AT-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24HJ64GP206AT-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
