The PIC24HJ64GP206AT-I/PT is a 64KB FLASH microcontroller with a 16-bit data bus width and a maximum operating frequency of 40MHz. It features a range of interfaces, including I2C, SPI, UART, IrDA, USART, and LIN. The device is packaged in a TQFP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.3V. The microcontroller has 53 programmable I/Os and 9 timers/counters.
Sign in to ask questions about the Microchip PIC24HJ64GP206AT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ64GP206AT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ64GP206AT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.