16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface-mount device offers 64KB of FLASH memory and 8KB of RAM, with 53 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN, UART, IrDA, and USART interfaces, alongside 18 ADC channels and 13 timers/counters. The microcontroller is housed in a 64-pin TQFP package with dimensions of 10mm x 10mm x 1.05mm, supporting an operating voltage range of 3V to 3.6V and an operating temperature range of -40°C to 85°C.
Microchip PIC24HJ64GP206T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
