The PIC24HJ64GP210-E/PT is a 16-bit microcontroller from Microchip, featuring 64KB of FLASH memory and a maximum operating frequency of 40MHz. It is packaged in a TQFP package and has a maximum operating temperature of 125°C. The device supports various interfaces, including I2C, SPI, CAN, and UART, and has 85 programmable I/Os. It also includes a watchdog timer and operates within a voltage range of 3V to 3.6V.
Microchip PIC24HJ64GP210-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 13 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.