
16-bit Flash microcontroller featuring a PIC core, operating at up to 80MHz with 64KB Flash and 8KB SRAM. This surface-mount device offers 85 programmable I/Os, 8 PWM channels, and 13 timers/counters. Interfaces include I2C, SPI, CAN, UART, IrDA, USART, and LIN. It operates from a 3V to 3.6V supply and is housed in a 100-pin TQFP package with a 0.65mm lead pitch.
Sign in to ask questions about the Microchip PIC24HJ64GP210-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ64GP210-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 80MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Lead Pitch | 0.65mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 13 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Series | PIC24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ64GP210-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
