
16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 64KB of FLASH memory and 8KB of RAM. This surface-mount device supports I2C, SPI, UART, IrDA, and USART interfaces, with 85 programmable I/O pins and 9 timers/counters. It operates from a 3V to 3.6V supply, includes a watchdog timer, and offers peripherals like Brown-out Detect/Reset, POR, PWM, and DMA. Packaged in a TQFP form factor, it is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24HJ64GP210AT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ64GP210AT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ64GP210AT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
