16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 64KB of FLASH memory and 8KB of RAM. This surface-mount device, housed in a TQFP package, offers 85 programmable I/Os and supports I2C, SPI, CAN, UART, IrDA, and USART interfaces. It includes 13 timers/counters, an internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for operation between -40°C and 85°C with a supply voltage range of 3V to 3.6V.
Microchip PIC24HJ64GP210T-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 13 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
