16-bit Flash microcontroller featuring a maximum clock frequency of 40 MHz and operating speed of 20 MHz. This integrated circuit offers 65,536 words of Flash program memory and 8,192 bytes of RAM. It includes 21 I/O lines, PWM channels, ADC, and DMA channels. Designed for automotive temperature grades, it operates from 3V to 3.6V supply voltage with a nominal 3.3V, and supports a wide temperature range from -40°C to 150°C. The component is housed in a 28-terminal SOIC-28 package.
Microchip PIC24HJ64GP502T-H/SO technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24HJ64GP502T-H/SO to view detailed technical specifications.
No datasheet is available for this part.