
16-bit FLASH microcontroller featuring a PIC core architecture operating at up to 40MHz. This surface mount device offers 64KB of FLASH memory and 8KB of RAM, with 21 programmable I/Os. Integrated peripherals include I2C, SPI, UART, CAN, and 5 timers/counters, along with Brown-out Detect, POR, PWM, and WDT. Designed for operation between -40°C and 85°C with a supply voltage range of 3V to 3.9V, this RoHS compliant component is supplied in a 28-pin SOIC package.
Microchip PIC24HJ64GP502T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ64GP502T-I/SO to view detailed technical specifications.
No datasheet is available for this part.
