16-bit Flash microcontroller featuring a maximum clock frequency of 40 MHz and operating at 20 MHz. This automotive-grade MCU offers 65536 words of Flash program memory and 8192 bytes of RAM. It includes 35 I/O lines, PWM channels, ADC, and DMA channels. The component is housed in a 44-terminal, lead-free PQFP package measuring 10 x 10 mm with a 1 mm height, operating across a temperature range of -40°C to 150°C. Supply voltage ranges from 3V to 3.6V nominal at 3.3V.
Microchip PIC24HJ64GP504T-H/PT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.