
The PIC24HJ64GP506 is a 64KB FLASH microcontroller with a 16-bit data bus width and a maximum frequency of 40MHz. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 3.6V. The device features 53 programmable I/Os, 13 timers/counters, and a watchdog timer. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and direct memory access. The PIC24HJ64GP506 is available in a TQFP package and is compliant with AEC-Q100 automotive standards.
Sign in to ask questions about the Microchip PIC24HJ64GP506-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ64GP506-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 13 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | Automotive, AEC-Q100, PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ64GP506-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
