
32-bit RISC microcontroller featuring a 120 MHz clock speed and 12-bit ADC. This industrial-grade component offers 48 I/O lines, FLASH ROM programmability, and includes PWM, DMA, and DAC channels. Operating within a temperature range of -40°C to 85°C, it utilizes a 64-terminal S-PQFP-G64 package and supports a supply voltage from 2.2V to 3.6V.
Sign in to ask questions about the Microchip PIC32MK0512GPD064-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MK0512GPD064-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512GPD064-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.