32-bit RISC microcontroller featuring a 120MHz clock speed and 48 I/O lines. Includes 4 I2C interfaces, 6 I2S interfaces, and USB Full-Speed connectivity. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V. Equipped with PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 64-terminal S-PQCC-N64 with TS 16949 screening.
Sign in to ask questions about the Microchip PIC32MK0512GPD064T-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MK0512GPD064T-I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512GPD064T-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.