32-bit RISC microcontroller featuring a 120MHz core speed and 12-bit ADC. Operates across an automotive temperature range of -40°C to 125°C with a 3.3V nominal supply voltage. Includes 77 I/O lines, PWM channels, DMA channels, and DAC channels. Housed in a 100-terminal S-PQFP-G100 package with dimensions of 12mm x 12mm. AEC-Q100 and TS 16949 screened for reliability.
Microchip PIC32MK0512GPD100-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512GPD100-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.