32-bit RISC microcontroller featuring a maximum clock frequency of 120MHz and 80MHz speed. Includes CAN 2.0B, 12-bit ADC, DAC, and PWM channels, supported by DMA. Operates within an automotive temperature grade (-40°C to 125°C) with a supply voltage range of 2.2V to 3.6V. This 64-terminal device is housed in a 10x10mm S-PQFP-G64 package and meets AEC-Q100 and TS 16949 screening levels.
Microchip PIC32MK0512GPE064-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512GPE064-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.