
32-bit RISC microcontroller operating at up to 120 MHz, featuring 77 I/O lines, 4 I2C interfaces, 6 I2S interfaces, and USB Full-Speed connectivity. This industrial-grade component offers 512 KB of FLASH program memory and supports a supply voltage range of 2.2V to 3.6V, with a nominal of 3.3V. It includes PWM channels, ADC, DAC, and DMA capabilities, housed in a 100-terminal S-PQFP-G100 package with dimensions of 12mm x 12mm. Operating temperature range is -40°C to 85°C, with TS 16949 screening.
Microchip PIC32MK0512GPE100T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512GPE100T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.