Automotive-grade 32-bit RISC microcontroller featuring a maximum clock frequency of 120MHz and 80MHz speed. This component offers 49 I/O lines, 4 I2C interfaces, 6 I2S interfaces, and USB Full Speed connectivity. It includes PWM channels, ADC, DAC, and DMA capabilities, all within a 64-terminal S-PQCC-N64 package. Operating across a temperature range of -40°C to 125°C, it supports supply voltages from 2.2V to 3.6V. AEC-Q100 and TS 16949 screening levels ensure reliability.
Sign in to ask questions about the Microchip PIC32MK0512MCF064T-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MK0512MCF064T-E/MR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512MCF064T-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.