32-bit RISC microcontroller featuring a maximum clock frequency of 120 MHz and 80 MHz speed. This automotive-grade component offers 49 I/O lines, 4 I2C interfaces, 6 I2S interfaces, and USB connectivity. It includes PWM channels, ADC, DMA, and DAC capabilities, with FLASH ROM programmability. Operating across a temperature range of -40°C to 125°C, this 64-terminal device is housed in a 10mm x 10mm S-PQFP-G64 package and meets AEC-Q100 and TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC32MK0512MCF064T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MK0512MCF064T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512MCF064T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.