32-bit RISC microcontroller operating at up to 120MHz. Features 49 I/O lines, 4 I2C interfaces, 6 I2S interfaces, and USB Full Speed connectivity. Includes FLASH memory, PWM channels, ADC, DAC, and DMA channels. Industrial temperature grade (-40°C to 85°C) with a 3.3V nominal supply voltage (2.2V to 3.6V range). Packaged in a 64-terminal S-PQCC-N64 JEDEC package.
Sign in to ask questions about the Microchip PIC32MK0512MCF064T-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MK0512MCF064T-I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512MCF064T-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.