
32-bit RISC microcontroller featuring a 120MHz clock speed and 512KB Flash memory. This industrial-grade MCU offers 49 I/O lines, 4 I2C interfaces, 6 I2S interfaces, and USB Full-Speed connectivity. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Operating within a -40°C to 85°C temperature range, it utilizes a 64-terminal, 10mm x 10mm S-PQFP-G64 package and supports a 2.2V to 3.6V supply voltage.
Microchip PIC32MK0512MCF064T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512MCF064T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.