
32-bit RISC microcontroller featuring a 120MHz clock speed and 512KB Flash memory. This industrial-grade component offers 78 I/O lines, CAN 2.0B support, and a 12-bit ADC. It includes PWM channels, DMA channels, and DAC channels, operating within a -40°C to 85°C temperature range and a 2.2V to 3.6V supply voltage. Packaged in a 100-terminal S-PQFP-G100 format, it meets TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC32MK0512MCF100-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MK0512MCF100-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK0512MCF100-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.