
Automotive-grade 32-bit RISC microcontroller featuring a 120MHz core clock speed and 80MHz peripheral clock speed. Offers 48 I/O lines, 12-bit ADC, DAC channels, and PWM channels, with integrated DMA. Operates within a -40°C to 125°C temperature range and a 2.2V to 3.6V supply voltage. Housed in a 64-terminal S-PQFP-G64 package, meeting AEC-Q100 and TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC32MK1024GPD064-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MK1024GPD064-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK1024GPD064-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.