
32-bit RISC microcontroller featuring a maximum clock frequency of 120MHz and 80MHz speed. This automotive-grade component offers 77 I/O lines, CAN 2.0B support, and a 12-bit ADC. Includes PWM channels, DMA channels, and DAC channels for versatile control applications. Packaged in a 100-terminal S-PQFP-G100 (12x12mm) with an operating temperature range of -40°C to 125°C, meeting AEC-Q100 and TS 16949 screening levels. Nominal supply voltage is 3.3V, with a range of 2.2V to 3.6V.
Sign in to ask questions about the Microchip PIC32MK1024GPE100-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MK1024GPE100-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK1024GPE100-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.