32-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz and 80 DMIPS performance. This AEC-Q100 qualified component offers 77 I/O lines, integrated FLASH memory, PWM channels, ADC, DAC, and DMA controllers. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and utilizes a 100-terminal, 12mm x 12mm quad flat package. Nominal supply voltage is 3.3V, with a range of 2.2V to 3.6V.
Microchip PIC32MK1024GPE100T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.