32-bit microcontroller featuring a PIC32 CPU, operating at a maximum clock frequency of 120MHz. This FLASH memory device offers 1048576 words of program memory and 262144 bytes of RAM. It includes 78 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The industrial temperature grade component operates from 2.3V to 3.6V supply voltage, with a maximum supply current of 30mA. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. The 100-terminal device is housed in a 12mm x 12mm S-PQFP-G100 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |