32-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz and a speed of 80 DMIPS. This automotive-grade component offers 49 I/O lines and operates within a supply voltage range of 2.2V to 3.6V, with a nominal of 3.3V. It includes PWM channels, ADC, DAC, and DMA capabilities, all housed in a 64-terminal S-PQFP-G64 package. Operating temperature range spans from -40°C to 125°C, with AEC-Q100 and TS 16949 screening.
Microchip PIC32MK1024MCF064T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.