32-bit RISC microcontroller operating at up to 120MHz, featuring 1024KB Flash memory. This industrial-grade component offers 49 I/O lines, 4 I2C interfaces, 6 I2S interfaces, and USB Full-Speed connectivity. Includes PWM channels, ADC, DAC, and DMA for versatile application support. Packaged in a 64-terminal S-PQFP-G64 (10x10mm) with an operating temperature range of -40°C to 85°C. Designed for 3.3V nominal supply voltage (2.2V to 3.6V range) and meets TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC32MK1024MCF064T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MK1024MCF064T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK1024MCF064T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.