
32-bit RISC microcontroller featuring 16KB FLASH program memory. Operates with a maximum clock frequency of 25 MHz and a nominal supply voltage of 3.3V, ranging from 2V to 3.6V. Includes 16 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 20-terminal SSOP package (R-PDSO-G20) with dimensions of 7.2mm length and 5.3mm width. Designed for industrial temperature ranges, from -40°C to 85°C, and meets TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC32MM0016GPL020-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MM0016GPL020-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0016GPL020-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.