32-bit RISC microcontroller featuring 16KB FLASH program memory. Operates with a maximum clock frequency of 25 MHz and a supply voltage range of 2V to 3.6V, with a nominal 3.3V. Offers 22 I/O lines, PWM channels, an ADC, and a DAC. Packaged in a 28-terminal, 6x6mm S-PQCC-N28 (QUAD) JEDEC package, suitable for industrial temperature ranges from -40°C to 85°C. TS 16949 screening level.
Sign in to ask questions about the Microchip PIC32MM0016GPL028T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MM0016GPL028T-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0016GPL028T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.