32-bit RISC microcontroller featuring 16KB Flash memory, operating at a maximum clock frequency of 25MHz. This CMOS device offers 29 I/O lines, PWM channels, ADC, and DAC capabilities. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and requires a supply voltage between 2V and 3.6V, with a nominal of 3.3V. Packaged in a 40-terminal PQCC (S-PQCC-N40) with a 5mm x 5mm footprint, this component meets TS 16949 screening levels.
Microchip PIC32MM0016GPL036-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.