
32-bit RISC microcontroller featuring 32KB Flash memory, operating at a maximum frequency of 25 MHz. This industrial-grade component offers 22 I/O lines, PWM channels, an ADC, and a DAC. It operates within a supply voltage range of 2V to 3.6V, with a nominal supply of 3.3V, and functions across an industrial temperature range of -40°C to 85°C. The 28-terminal device is housed in a 28-pin SSOP package (R-PDSO-G28).
Sign in to ask questions about the Microchip PIC32MM0032GPL028-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MM0032GPL028-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MM0032GPL028-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.